Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Behringer Monitor Speakers 1CBK

Order Code:  

35-4336

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: 1C-BK Copy to clipboard EAN-13: 4033653061049
 Report an error

Discontinued

Behringer 1C monitor speakers in black, with black mounting brackets.


  • Dimensions: 350mm (H); 272mm (W); 192mm (D)
  • Speaker wires not included. For a suitable range of wiring options, see our Loudspeaker Cable products
Colour Black
Frequency 60 to 23000Hz
Height 350mm
Impedance

Reviews


Be the first to submit a review

Trustpilot