Christmas Opening Hours and Delivery Dates here

Major Brushes Modelling Mesh (Chicken Wire) 10m

Order Code:

06-9333

Brand: Major Brushes MPN: 78600 EAN-13: 5060098475536
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £18.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

Buy Modelling Mesh (Chicken Wire) 10m - steel wire netting with 25mm holes, ideal for providing the structure of large scale models.

It can easily be covered with papier-mache, plaster bandages, etc., and is galvanised to resist corrosion, making it suitable for outdoor use.


  • Wire diameter 0.7mm
  • Width 90cm
  • Supplied in 10m rolls
Type Modelling mesh
Diameter 0.7mm
Length 10m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot