Christmas Opening Hours and Delivery Dates here

Crayola Model Magic - White 2lb

Order Code:

06-7112

Brand: Crayola MPN: 57-4400 EAN-13: 5010065044005
  • Country of Origin: USA
  • View All

Discontinued


With Model Magic the only limit is your imagination. Ideal for sculptures, Model Magic is a unique air-dry modelling material that starts out soft and pliable and dries in 24 hours.


  • Supplied in 2lb tub of white clay
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
Type Clay
Material Air drying
Colour White
Size 907g

Trustpilot