Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Crayola Model Magic - Coloured 2lb

Order Code:  

06-7114

  Copy to clipboard
Brand: Crayola  Copy to clipboard MPN: 57-4415  Copy to clipboard UPC-12: 071662544157
  • Country of Origin: USA
 Report an error

Discontinued

With Model Magic the only limit is your imagination. Ideal for sculptures, Model Magic is a unique air-dry modelling material that starts out soft and pliable and dries in 24 hours.


  • 2lb tub contains four packs of red, yellow, blue and white Model Magic clay
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
Type Clay
Size 907g
Material Air drying
Colour Various

Reviews


Be the first to submit a review