Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Fairchild Semiconductor MOC3041M Triac Driver Optoisolator

Order Code:  

58-0892

  Copy to clipboard
Brand: Fairchild Semiconductor  Copy to clipboard MPN: MOC3041M Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.667
25+ £0.494
100+ £0.391

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
700 in Stock, despatched same dayAdditional quantity lead time 14 days

A triac driver optoisolator, which simplifies logic control of 115V AC power. Suitable for use with triac in the interface of logic systems to equipment powered from 115V AC lines. Applications include teletypewriters, CRTs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances.


  • Zero voltage crossing
  • VDE recognised
Current Transfer Ratio Min. N/A
Forward Current 60mA
Number of Channels N/A
Isolation Voltage 7.5kV
Case Style N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review