Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Fairchild Semiconductor MOC3020M Triac Driver Optoisolator

Order Code:  

58-0890

  Copy to clipboard
Brand: Fairchild Semiconductor  Copy to clipboard MPN: MOC3020M Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.355
25+ £0.285
100+ £0.199

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
1,405 in Stock, despatched same dayAdditional quantity lead time 14 days

A triac driver optoisolator, designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115V AC operations. Applications include industrial controls, traffic lights, vending machines, solid state relay, lamp ballasts, solenoid valve controls, static AC power switches, incandescent lamp dimmers and motor control.


  • Excellent IFT stability
  • High isolation voltage
Current Transfer Ratio Min. N/A
Forward Current 60mA
Number of Channels N/A
Isolation Voltage 7.5kV
Case Style N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review