Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Comus S1694 MMPSM Magnet Blue

Order Code:  

61-2113

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: S1694  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.60
10+ £3.41
50+ £1.37

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
106 in Stock, despatched same dayAdditional quantity lead time 11 weeks
  • ATTRIBUTE DESCRIPTION
  • RoHS Status ROHS3 Compliant
  • Moisture Sensitivity Level (MSL) Not Applicable
  • REACH Status REACH Unaffected
  • ECCN EAR99
  • HTSUS 8536.50.9065

  • Dimensions 20 x 14 x 6mm
  • Category: Sensors, Transducers, Magnets, Sensor Matched Magnets
  • Mfr: Comus International
  • Series: -
  • Package: Bulk
  • Product Status: Active
  • For Use With/Related Products: MMPSM
  • Housing Material: Nylon
  • Material - Magnet: -
  • Package / Case: Flange Moun
  • Size: 0.787" L x 0.551" W x 0.236" H (20.00mm x 14.00mm x 6.00mm)
Sensing Range N/A
Switching Voltage AC N/A
Switching Voltage DC N/A
Switching Current N/A
Output Configuration N/A
Contact Rating N/A
Type Magnet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review