The Timeguard MLW3000 3000W Night Eye PIR Light Controller is a light control
device with a 200 motion sensor and the ability to switch up to 3000W. It is
attractively styled and can be used for indoor and outdoor use. The unit uses a
built-in passive infra-red (PIR) detector that reacts instantly to body heat and
switches on lamp(s).
After an adjustable period of time, the lamp is automatically switched off. A
built-in, variable light level, photocell deactivates the motion sensor during
the day. The Timeguard MLW3000 3000W Night Eye PIR Light Controller has a
detection range of approx 12m.
- 12m detection range with 200° area of detection
- Light ON times adjustable from 5 seconds to 18 minutes
- Scrolling LED System Live status acts as advance deterrent
- Adjustable light level control
- Manual ON/OFF override
- Optional holiday mode between 1 and 8 hours
- Direct mount bracketless fixing - Contractor quick fit aid supplied
- IP55 weatherproof rating
- Total PIR switching: 3000W halogen/incandescent, 500W fluorescent/low
energy
- Manufacturers part no. Timeguard
MLW3000
Setting Type |
PIR |
Timer Mode |
PIR |
Type |
Night eye PIR light controller |
Voltage Rating |
230V |