Christmas Opening Hours and Delivery Dates here

Timeguard MLB3000 3000W Night Eye PIR Light Controller Black

Order Code:

23-9193

Brand: Timeguard MPN: MLB3000

Discontinued


The Timeguard MLB3000 3000W Night Eye PIR Light Controller is a light control device with a 200 motion sensor and the ability to switch up to 3000W. It is attractively styled and can be used for indoor and outdoor use.

The unit uses a built-in passive infra-red (PIR) detector that reacts instantly to body heat and switches on lamp(s). After an adjustable period of time, the lamp is automatically switched off. A built-in, variable light level, photocell deactivates the motion sensor during the day. The Timeguard MLB3000 3000W Night Eye PIR Light Controller has a detection range of approx 12m.

 


  • 12m detection range with 200° area of detection
  • Light ON times adjustable from 5 seconds to 18 minutes
  • Scrolling LED System Live status acts as advance deterrent
  • Adjustable light level control
  • Manual ON/OFF override
  • Optional holiday mode between 1 and 8 hours
  • Direct mount bracketless fixing - Contractor quick fit aid supplied
  • IP55 weatherproof rating
  • Total PIR switching: 3000W halogen/incandescent, 500W fluorescent/low energy
  • Manufacturers part no. Timeguard MLB3000
Type Night eye PIR light controller
Supply Voltage 230V
Setting Type PIR
Timer Mode PIR

Trustpilot