Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey ML3612PXT 36 LED Lead Lamp and Transformer Kit

Order Code:  

89-4295

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: ML3612PXT  Copy to clipboard EAN-13: 5024209776608
 Report an error

Discontinued

36 LED Inspection lamp gives high output with low power consumption and is ideal for the garage/workshop. High shock resistance and extremely long life. Fitted with 5mtr cable, on/off switch and ball-jointed gripper. Plug-in type transformer converts 230Volts to 12Volts for safe use in the workshop.


  • 36 LED Inspection lamp gives high output with low power consumption.
  • Ideal for the garage/workshop.
  • High shock resistance and extremely long life.
  • Fitted with 5mtr cable, on/off switch and ball-jointed gripper.
  • Plug-in type transformer converts 230Volts to 12Volts for safe use in the workshop.
  • Model No. ML3612PXT
Type Inspection lamp
Light Source LED
Voltage 12V
Power 3W
Swivel N/A

Reviews


Be the first to submit a review