Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey ML13230V Neon Lead Lamp 13W/230V with 5mtr Cable

Order Code:  

89-3884

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: ML13230V  Copy to clipboard EAN-13: 5024209729109
 Report an error

Discontinued

High output lighting with even light spread and low power consumption. An 8Watt fluorescent tube produces as much light as a 60Watt incandescent bulb. Mains voltage units are manufactured to Low Voltage Directive 73/23/EEC and feature double insulated electrical circuits and BS approved non-rewirable plugs. ML8 12Volt model features a two-way power supply and is fitted with battery clips and in-car accessory adaptor. All models feature swivel hooks for easy positioning.Energy Saving models ML11/12 and ML13/12 feature high output tubes which give enhanced light output while retaining their compact size and low power consumption. Models ML13/12 and ML13230V also include integral power switch.


  • High output lighting with even light spread and low power consumption.
  • Neon tube: 13W/230V.
  • Includes integral power switch and a swivel hook for easy positioning.
  • BS Approved non-rewirable plug.
  • Cable Length: 5mtr.
  • Model No. ML13230V

Reviews


Be the first to submit a review