Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey ML1112C Energy Saving Lead Lamp 11W/12V

Order Code:  

89-8181

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: ML1112C  Copy to clipboard EAN-13: 5051747627376
 Report an error

Discontinued

High output lighting with even light of spread. Low power consumption on both LED and Fluorescent models saving on energy costs. Each model is supplied with 5mtr cable and 12V battery clips to connect directly to the vehicle battery. LED Models feature a high shock resistance and extremely long life. Ideal for the professional garage/workshop user.
  • High output lighting with even light spread and low power consumption.
  • Fitted with an 11W fluorescent tube.
  • Includes integral power switch and a swivel hook for easy positioning.
  • Supplied with 12V battery clips and 5mtr cable.

Reviews


Be the first to submit a review