Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey ML1000D/110V Telescopic Tungsten/halogen Floodlight 2 x 500W/110V

Order Code:  

89-1962

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: ML1000D/110V  Copy to clipboard EAN-13: 5024209541046
 Report an error

Discontinued

Tungsten/halogen tubes mounted in die-cast alloy heads. The light units are supported on a telescopic pole with locking rings. Folding tripod feet can be secured in two positions on the base of the ML500X and ML1000D models, allowing compact storage when not in use. All lamps are supplied with 1.8mtr lead and 230V versions are fitted with a 13Amp BS approved plug.


  • Two 500Watt/110Volt heads.
  • Tungsten/halogen tubes mounted in die-cast alloy heads.
  • The light units are supported on a telescopic pole with locking rings.
  • Folding tripod feet can be secured in two positions on the base allowing compact storage when not in use.
  • Supplied with 1.8mtr lead.
  • Min/Max. height: 0.95/1.8mtr.
  • Model No. ML1000D/110V
Type Floodlight
Power 2x 500W
Voltage 110V

Reviews


Be the first to submit a review