Wima MKX2AW31004B00MSSD 100nF 20% 305VAC MKP-X2 Series Suppression Capacitor

MPN
MKX2AW31004B00MSSD
Brand
Wima
Order Code
10-2677
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.649
100+ £0.496
500+ £0.433
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock400 due on 26/11/2026


This 100nF 305V is a reliable, X2 Class metallised polypropylene capacitor that features a high degree of interference suppression. These capacitors are typically used on Class X2 RFI applications to meet EMC regulations.


  • Reliable and self-healing
  • Low ESR
  • Tested in accordance with IEC 60384-14
  • Approved to VDE and UL
Type Radial leaded
Capacitance 100nF
Dimensions 18 x 5 x 11mm
Nominal Voltage 305V
Operating Temperature -55 to +100°C
Pitch 15mm
Tolerance 20%

Reviews

Be the first to submit a review

Trustpilot