Christmas Opening Hours and Delivery Dates here

ABUS MK4100 Door Opening Detector With External Field Protection 2m 4-Core

Order Code:

51-7922

Brand: ABUS MPN: MK4100 EAN-13: 4043158001266

Discontinued


The ABUS MK4100 Door Opening Detector with External Field Protection 2m 4-Core is a magnetic contact for protecting large (garage) doors. Unauthorised opening is detected and reported to the alarm panel.

The door opening detector is mounted chiefly on roll-up, sliding, and up-and-over doors, while the detector consists of a magnetic contact (reed) and a magnet. These are fitted parallel to each other. The electric circuit of this NC opening detector is normally closed (NC). If the distance between reed and magnet increases, the circuit is broken and an alarm reported.

The detector is tamper-protected and stray-field protected - stray-field protected means that only the magnet belonging to this opening detector has the right field strength to keep the electric circuit closed. Any change to the field strength (e.g.: by another magnet) breaks the circuit and an alarm is triggered.

The best installation location is in the middle of the entrance. The magnetic contact is mounted on the ground and the magnet on the inside of the door at a distance of about 20mm - the door opening detector is perfectly suited for surface-fitting. It is absolutely water and dust-proof (IP68), while the extremely robust aluminium housing protects it from damage even when driven over. The door opening detector is VdS C certified.


  • Magnet contact for flush and surface fitting
  • NC switch contact
  • 2m cable/4-core
  • MK4100
  • 180 x 14 x 45mm (W x H x D)
  • NC, max. contact capacity 60V DC/AC/300mA/3W connections
  • Magnetic field measurement
  • Stray-field protection
  • Aluminium housing material
  • 4-core cable type
  • 2m cable length
  • 55°C max. operating temperature
  • Surface mounting
  • Tamper monitoring
  • IP65 protection class
  • Reed contact sensor
  • VdS C certified
  • Type Opening detector
    Wireless No

    Trustpilot