Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman MK167 Electronic Candle Kit

Order Code:  

70-4406

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: MK167  Copy to clipboard EAN-13: 5410329339579
  • Country of Origin: Belgium
 Report an error

Discontinued

Candle in the Wind may be good news for Sir Elton John, but it's not much use to anyone else if the flame goes out. With the Velleman Electronic Candle Kit you can have a candle that will never be blown out. Great for use in the home or garden for Christmas, Halloween or other parties, this kit gives you a choice of 3 different modes: flickering flame, steady flame and fade in fade out.


  • Autonomy +/- 15 days (5hr/day, flickering candle mode)
  • Power-off timer +/- 5h
  • Fits standard 38mm cup
  • Safe for children and pets - no flame or heat
  • 5hr turn-off timer saves batteries
  • Yellow high-intensity LED
  • PCB dimensions 38 x 25mm
  • Power supply 3V battery CR2032/4mA
  • Manufacturer's part MK167
Please note: This is a self-assembly kit and requires soldering.
Type Decorative
Ready Assembled? No

Reviews


Be the first to submit a review