Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman MK148 Super Bright Red Flashing LED Light Kit

Order Code:  

70-4164

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: MK148  Copy to clipboard EAN-13: 5410329001483
  • Country of Origin: Hong Kong
 Report an error

Discontinued

The super bright red flashing LED light from Velleman is a module with two super bright red LEDs, giving a powerful warning indication, making it ideal for emergency and warning signs.


  • High visibility "alarm-active" - simulation, etc.
  • "Auto turn-on at dark" mode with adjustable sensitivity
  • On/Off switch
  • Can be operated from 12V supply
  • Dimensions: 55 x 32 x 40mm
  • Kit contains all components required including printed circuit board and construction instructions
  • Velleman MK148

Requires 1x PP3 battery (not included).

Please note: This is a self-assembly kit and requires soldering.


Type LED display
Ready Assembled? No

Reviews


Reviewed by: David - 20 November 2009
Easy to build, even for a novice. Worked first time. I used it for a dummy burglar alarm housing. Bright enough to see @ street level. Good product. Note that both LEDs flash at the same time, not alternatively.