Velleman MK125 Light Sensitive Switch Kit

Order Code:

70-4150

Brand: Velleman MPN: WSL125 EAN-13: 5410329001254
  • Country of Origin: Belgium
  • View All

Discontinued


The Velleman light sensitive switch kit automatically switches on at dusk and turns off at dawn, making it ideal for switching lights, drawing curtains or switching on alarms.


  • Adjustable sensitivity with wide range
  • Delay circuit avoids cycling
  • Relay output: NO/NC 24V/5A max.
  • Power supply: 12V DC
  • Power adaptor connector
  • Dimensions: 65 x 50mm
  • Kit contains all components required including printed circuit board and construction instructions
  • Velleman MK125
Please note: This is a self-assembly kit and requires soldering.
Type Switch

Questions

*Question functionality currently disabled
Saturday, May 18, 2013 | Question by: Rapid Customer | Product code: 70-4150
Q. Hi. Can this product be used to switch when it gets light? I want to put a switch in a cupboard so that when the door opens, so light enters, the switch operates. Many thanks.
A. Hi Mark. Thank you for your question. This would do as required however it does need to be permanently wired so it does require a DC power supply to run this as well as the lights that are being turned on. The unit can be set up to run when the cupboard is opened.

Trustpilot