Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman MK112 Memory Brain Game Kit

Order Code:  

70-4018

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: MK112  Copy to clipboard EAN-13: 5410329001124
  • Country of Origin: Belgium
 Report an error

Discontinued

The Memory Brain Game Kit from Velleman will provide hours of fun with just 4 LEDs and 4 push buttons - the aim of the game is to repeat a pattern, which is generated at random.

This version is supplied without a case.


  • Pattern is played both visually and audible or visually only (selectable)
  • Features 4 difficulty levels, which can be selected at start-up
  • Replay speed gradually increases during the game, to make it even more challenging
  • Low power consumption
  • Microprocessor controlled
  • Auto power off
  • Basic soldering techniques required for circuit board assembly
  • Suitable for beginners with little or no previous knowledge of electronics
  • Dimensions 65(L) x 50(W)
  • Velleman type MK112 (without case)

Requires 3x AAA batteries (not included).

Please note: This is a self-assembly kit and requires soldering.



Type Game
Ready Assembled? No

Reviews


Be the first to submit a review