Christmas Opening Hours and Delivery Dates here

ABUS MK1010W Opening Detector 4m 4-Core White

Order Code:

51-7753

Brand: ABUS MPN: MK1010W EAN-13: 4043158001228
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
110 available to back orderBack-order availability date - 17/01/2026

The ABUS MK1010W Opening Detector 4-Core White 4m is a magnetic contact for protecting doors and windows - any unauthorised opening is detected and reported to the alarm center. The opening detector consists of a magnetic contact (reed) and a magnet, which are fitted parallel, in front of, or at right angles to each other at a distance of 13 to 25mm apart.

The electric circuit of this NC opening detector is normally closed (NC). If the distance between the reed and the magnet increases, the circuit is broken and an alarm reported - the detector is also tamper-protected.

The optimum installation location is the middle of the door or window frame and can also be fitted to the bottom of the window frame if a particular window with a magnetic contact is to be tilted open. The detector is suitable for both flush and surface-mounted installation.


  • For reliable perimeter protection
  • For protecting doors and windows
  • For flush and surface mounting
  • VdS certified: G105519
  • MK1010W
  • 11 x 12 x 48mm (W x H x D)
  • NC, max. contact capacity 24V DC/AC/0.2A/5W
  • Magnetic field measurement
  • No stray-field protection
  • ABS housing material
  • 4-core cable type
  • 4m cable length
  • Integration/surface mounting
  • Tamper monitoring
  • Reed contact sensor type
  • Class III environmental
  • VdS B, VSÖ certifications
  • Type Opening detector

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot