Vitrex MIXPLUSIND Industrial Power Mixer 1400W 110V

Order Code:

97-5427

Brand: Vitrex MPN: MIXPLUSIND EAN-13: 5011204615667
Qty Unit Price (Ex VAT)
1+ £300.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

The Vitrex Power Mixer is ideal for mixing many substances, such as cement, plaster, grout, adhesives, fillers, paint and other mortars for construction. The mixer has a powerful high torque motor for efficient mixing and has variable speed for greater control.

It features a safety on/off switch with lock-on function for continuous running. In addition, it has thermal overload protection for increased safety. The mixer has an ergonomic handle to minimise fatigue. It is supplied with a robust carry case for ease of transportation.

Specifications:

Mixing Paddle: 140mm, M14 Thread.
Input Power: 240V: 1,600 Watt, 110V: 1,400 Watt.
No Load Speed: 300-750/0-800/min.
Mixing Capacity: 120 Litre.
Weight: 7.25kg.

Vitrex Industrial Power Mixer 1400 Watt 110 Volt Version.


Type Mixer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot