Christmas Opening Hours and Delivery Dates here

Rapid Mixed Beads

Order Code:

06-0940

Brand: Rapid MPN: CODE 91
  • Country of Origin: China
  • View All

Discontinued


A pretty colour mix of acrylic beads.


  • A wide range of colours including opaque, metal, pearl, transparent and glitter
  • A wide range of shapes including barrel, round, flat and rough cut
  • Beads in this mix range in size from 4mm to 27mm approx.
  • Holes vary in size from 1mm to 3.5mm approx.
  • Easy to thread
  • Great for school projects
  • Supplied in screw top storage tubs of 213g
Type Acrylic beads
Quantity 213g

Trustpilot