Vitrex MIX850IND Power Mixer 850W 110V

Order Code:

97-5481

Brand: Vitrex MPN: MIX850IND EAN-13: 5011204608478
Qty Unit Price (Ex VAT)
1+ £80.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Vitrex power mixer is ideal for mixing cement, plaster, grout and adhesives, fillers, paint plus other mortars for construction.

The mixer is lightweight for comfortable handling and carrying, and has adjustable and lockable speed control for continuous operation. The metal handle acts as a rest when placing the mixer down, thus protecting the mixer head.

Specification

Mixing Paddle: 120mm, M14 Thread.
Input Power: 850 Watt.
No Load Speed: 0–550/min.
Weight: 3.9kg.

Vitrex Power Mixer 850 Watt 110 Volt Version.


Type Mixer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot