Vitrex MIX850 Power Mixer 850W 240V

Order Code:

97-5480

Brand: Vitrex MPN: MIX850 EAN-13: 5011204608461
Qty Unit Price (Ex VAT)
1+ £77.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

This Vitrex power mixer is ideal for mixing cement, plaster, grout and adhesives, fillers, paint plus other mortars for construction.

The mixer is lightweight for comfortable handling and carrying, and has adjustable and lockable speed control for continuous operation. The metal handle acts as a rest when placing the mixer down, thus protecting the mixer head.

Specification

Mixing Paddle: 120mm, M14 Thread.
Input Power: 850 Watt.
No Load Speed: 0–550/min.
Weight: 3.9kg.

Vitrex Power Mixer 850 Watt 240 Volt Version.


Type Mixer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot