Vitrex MIX1400IND Power Mixer 1400W 110V

Order Code:

97-5479

Brand: Vitrex MPN: MIX1400IND EAN-13: 5011204608515
Qty Was Unit Price (Ex VAT)
1+ £132.00 £85.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

The Vitrex MIX1400 Power Mixer is ideal for mixing cement, plaster, grout, adhesives, fillers, paint plus other mortars for construction.

The mixer is lightweight for comfortable handling and carrying, and has 2 gears for high performance. The speed is electronically controlled, and is lockable for continous operation.

Specification

Mixing Paddle: 140mm, M14 Thread.
Input Power: 1,400 Watt.
No Load Speed: 300-700/min.
Weight: 7.5kg.

Vitrex Power Mixer 1400 Watt 110 Volt Version.


Type Mixer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot