Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conrad YH-75X90 Mini Solar Cells Nominal Voltage 18.0V Nominal Cur 40mA

Order Code:  

49-4035

  Copy to clipboard
Brand: Conrad  Copy to clipboard MPN: YH-75X90  Copy to clipboard EAN-13: 4016138498066
 Report an error

Discontinued

This mini solar cell polycrystalline 18.0V 40mA from Conrad is ideally suited for experiments, as well as providing a power supply, independent of the mains for small consumers or for charging batteries.

To reach the desired voltage and current, the module can be switched individually in parallel or in a series, simply via the corresponding soldering pads available on the back side.


  • Ideal for experiments or power supply without mains
  • Length: 90mm
  • Width: 75mm
  • Nominal current: 40mA
  • Nominal voltage: 18.0V
  • Manufacturer's part YH-75X90
Type Solar cell
Output Current 40mA
Output Voltage 18V

Reviews


Be the first to submit a review