Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conrad YH-39X35 Mini Solar Cells Nominal Voltage 4.0V Nominal Cur 35mA

Order Code:  

49-4032

  Copy to clipboard
Brand: Conrad  Copy to clipboard MPN: YH-39X35  Copy to clipboard EAN-13: 4016138498035
 Report an error

Discontinued

This mini solar cell mono-crystalline 4.0V 35mA from Conrad is ideally suited for experiments, as well as providing a power supply, independent of the mains for small consumers or for charging batteries.

To reach the desired voltage and current, the module can be switched individually in parallel or in a series, simply via the corresponding soldering pads available on the back side.


  • Ideal for experiments or power supply without mains
  • Length: 39mm
  • Width: 35mm
  • Nominal current: 35mA
  • Nominal voltage: 4.0V
  • Manufacturer's part YH-39X35
Type Solar cell
Output Current 35mA
Output Voltage 4V

Reviews


Be the first to submit a review