Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Conrad YH-46X76 Mini Solar Cells Nominal Voltage 0.5V Nominal Cur 400mA

Conrad YH-46X76 Mini Solar Cells Nominal Voltage 0.5V Nominal Cur 400mA

Order Code:  

49-4030

  Copy to clipboard
Brand: Conrad  Copy to clipboard MPN: YH-46X76  Copy to clipboard EAN-13: 4016138484731
 Report an error

Discontinued

This mini solar cell monocrystalline 0.5V 400mA from Conrad is ideally suited for experiments, as well as providing a power supply, independent of the mains for small consumers or for charging batteries.

To reach the desired voltage and current, the module can be switched individually in parallel or in a series, simply via the corresponding soldering pads available on the back side.


  • Ideal for experiments or power supply without mains
  • Length: 46mm
  • Width: 76mm
  • Nominal current: 400mA
  • Nominal voltage: 0.5V
  • Manufacturer's part YH-46X76
Type Solar cell
Output Voltage 0.5V
Output Current 400mA

Reviews


Be the first to submit a review