Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Conrad YH-36X56 Mini Solar Cells Nominal Voltage 0.5V Nominal Cur 200mA

Conrad YH-36X56 Mini Solar Cells Nominal Voltage 0.5V Nominal Cur 200mA

Order Code:  

49-4029

  Copy to clipboard
Brand: Conrad  Copy to clipboard MPN: YH-36X56  Copy to clipboard EAN-13: 4016138484724
 Report an error

Discontinued

This mini solar cell monocrystalline 0.5V 200mA from Conrad is ideally suited for experiments, as well as providing a power supply, independent of the mains for small consumers or for charging batteries.

To reach the desired voltage and current, the module can be switched individually in parallel or in a series, simply via the corresponding soldering pads available on the back side.


  • Ideal for experiments or power supply without mains
  • Length: 36mm
  • Width: 56mm
  • Nominal current: 200mA
  • Nominal voltage: 0.5V
  • Manufacturer's part YH-36X56
Type Solar cell
Output Voltage 0.5V
Output Current 200mA

Reviews


Be the first to submit a review