Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Conrad YH-26X46 Mini Solar Cells Nominal Voltage 0.5V Nominal Cur 100mA

Conrad YH-26X46 Mini Solar Cells Nominal Voltage 0.5V Nominal Cur 100mA

Order Code:  

49-4028

  Copy to clipboard
Brand: Conrad  Copy to clipboard MPN: YH-26X46  Copy to clipboard EAN-13: 4016138484717
 Report an error

Discontinued

This mini solar cell mono-crystalline 0.5V 100mA from Conrad is ideally suited for experiments, as well as providing a power supply, independent of the mains for small consumers or for charging batteries.

To reach the desired voltage and current, the module can be switched individually in parallel or in a series, simply via the corresponding soldering pads available on the back side.


  • Ideal for experiments or power supply without mains
  • Length: 26mm
  • Width: 46mm
  • Nominal current: 100mA
  • Nominal voltage: 0.5V
  • Manufacturer's part YH-26X46
Type Solar cell
Output Current 100mA
Output Voltage 0.5V

Reviews


Be the first to submit a review