Modelcraft YH-3009 Mini Servo Y-3009

Order Code:

51-1631

Brand: Modelcraft MPN: YH-3009 EAN-13: 4016138647532
  • Country of Origin:
  • View All

Discontinued


The Modelcraft Y-3009 Mini-Servo is ideal for use in R/C models or for interfacing with microcontroller systems such as PICAXE, Arduino, Raspberry Pi etc.


  • (L x W x H) 23 x 12 x 27mm
  • A low cost, high quality servo
  • Supplied with control horns
Supply Voltage 4.8 to 7.4V
Maximum Output Torque 20Ncm
Bearings Plain
Control Analogue
Operating Speed 0.08sec/60°

Questions

*Question functionality currently disabled
Monday, June 13, 2016 | Question by: Rapid Customer | Product code: 51-1631
Q. do you have to program it to turn left and right?
A. Hi Robert, thank you for your question. This would need to be programmed unless a transmitter and receiver are being used to remote control it.
Wednesday, August 20, 2014 | Question by: Rapid Customer | Product code: 51-1631
Q. Can a servo Y-3009 turn over 180°?
A. Hi Sven. Thank you for your question. This mini servo will only do 180 degrees, not any more.

Trustpilot