Shrinktek MINI REELS 9.5 GRN 9.5mm Green 7m Heat Shrink

Shrinktek MINI REELS 9.5 GRN 9.5mm Green 7m Heat Shrink

Order Code:

03-0279

Brand: Shrinktek MPN: MINI REELS 9.5 GRN

Discontinued


A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Green colour
  • Supplied diameter 9.5mm
  • Shrink diameter 4.8mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 7m
Shrinkage Ratio 2:1
Length 7m
Colour Green
Shrunk Diameter 4.8mm
Unshrunk Diameter 9.5mm

Trustpilot