Shrinktek MINI REELS 6.4 YEL 6.4mm Yellow 9m Heat Shrink

Shrinktek MINI REELS 6.4 YEL 6.4mm Yellow 9m Heat Shrink

Order Code:

03-0245

Brand: Shrinktek MPN: MINI REELS 6.4 YEL

Discontinued


A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Yellow colour
  • Supplied diameter 6.4mm
  • Shrink diameter 3.2mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 9m
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 9m
Colour Yellow
Shrunk Diameter 3.2mm
Unshrunk Diameter 6.4mm

Trustpilot