Christmas Opening Hours and Delivery Dates here

Shrinktek MINI REELS 6.4 CLR 6.4mm Clear 9m Heat Shrink

Order Code:

03-0252

Brand: Shrinktek MPN: MINI REELS 6.4 CLR
Qty Unit Price (Ex VAT)
1+ £11.93
5+ £10.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Clear colour
  • Supplied diameter 6.4mm
  • Shrink diameter 3.2mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 9m
Shrinkage Ratio 2:1
Shrunk Diameter 3.2mm
Unshrunk Diameter 6.4mm
Colour Transparent
Length 9m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot