Shrinktek MINI REELS 6.4 BLK 6.4mm Black 9m Heat Shrink

Order Code:

03-0290

Brand: Shrinktek MPN: MINI REELS 6.4 BLK
Qty Unit Price (Ex VAT)
1+ £11.93
5+ £10.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 3 weeks

A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Black colour
  • Supplied diameter 6.4mm
  • Shrink diameter 3.2mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 9m
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 9m
Colour Black
Shrunk Diameter 3.2mm
Unshrunk Diameter 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot