Christmas Opening Hours and Delivery Dates here
Shrinktek MINI REELS 4.8 YEL 4.8mm Yellow 10m Heat Shrink

Shrinktek MINI REELS 4.8 YEL 4.8mm Yellow 10m Heat Shrink

Order Code:

03-0306

Brand: Shrinktek MPN: MINI REELS 4.8 YEL

Discontinued


A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Yellow colour
  • Supplied diameter 4.8mm
  • Shrink diameter 2.4mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 10m
Shrinkage Ratio 2:1
Shrunk Diameter 2.4mm
Unshrunk Diameter 4.8mm
Colour Yellow
Length 10m

Trustpilot