Christmas Opening Hours and Delivery Dates here

Shrinktek MINI REELS 3.2 BLU 3.2mm Blue 11m Heat Shrink

Order Code:

03-0256

Brand: Shrinktek MPN: MINI REELS 3.2 BLU

Discontinued


A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Blue colour
  • Supplied diameter 3.2mm
  • Shrink diameter 1.6mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 11m
Shrinkage Ratio 2:1
Shrunk Diameter 1.6mm
Unshrunk Diameter 3.2mm
Colour Blue
Length 11m

Trustpilot