Shrinktek MINI REELS 3.2 BLK 3.2mm Black 11m Heat Shrink

Order Code:

03-0270

Brand: Shrinktek MPN: MINI REELS 3.2 BLK
Qty Unit Price (Ex VAT)
1+ £11.93
5+ £10.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 3 weeks

A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Black colour
  • Supplied diameter 3.2mm
  • Shrink diameter 1.6mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 11m
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 11m
Colour Black
Shrunk Diameter 1.6mm
Unshrunk Diameter 3.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot