Shrinktek MINI REELS 19 RED 19.0mm 5m Heat Shrink

Order Code:

03-0244

Brand: Shrinktek MPN: HTS190RED

Discontinued


A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Red colour
  • Supplied diameter 19mm
  • Shrink diameter 9.5mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 5m
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 5m
Colour Red
Shrunk Diameter 9.5mm
Unshrunk Diameter 19mm

Trustpilot