Christmas Opening Hours and Delivery Dates here

Shrinktek MINI REELS 19 CLR 19.0mm Clear 5m Heat Shrink

Order Code:

03-0282

Brand: Shrinktek MPN: MINI REELS 19 CLR
Qty Unit Price (Ex VAT)
1+ £11.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Clear colour
  • Supplied diameter 19mm
  • Shrink diameter 9.5mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 5m
Shrinkage Ratio 2:1
Shrunk Diameter 9.5mm
Unshrunk Diameter 19mm
Colour Transparent
Length 5m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot