Christmas Opening Hours and Delivery Dates here
Shrinktek MINI REELS 12.7 BLU 12.7mm Blue 6m Heat Shrink

Shrinktek MINI REELS 12.7 BLU 12.7mm Blue 6m Heat Shrink

Order Code:

03-0296

Brand: Shrinktek MPN: MINI REELS 12.7 BLU

Discontinued


A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Blue colour
  • Supplied diameter 12.7mm
  • Shrink diameter 6.4mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 6m
Shrinkage Ratio 2:1
Shrunk Diameter 6.4mm
Unshrunk Diameter 12.7mm
Colour Blue
Length 6m

Trustpilot