VOLTCRAFT MINI IR 10 Keyring IR Thermometer

Order Code:

64-9263

Brand: VOLTCRAFT MPN: MINI IR 10 EAN-13: 4016138987140
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £17.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional 6 due on 19/03/2026

The Voltcraft MINI IR 10 is a IR Thermometer Keyring that has been designed for non-contact measurements of temperatures between -33°C and +500°C. The device is not suitable for industrial or professional use.

What's in the Box?
Thermometer
2x LR44-batteries
Operating instructions


  • Measuring range: -33°C to +500°C
  • LCD display with backlight
  • Includes key ring and snap hook
  • Automatic shut off after approximately 15 seconds
  • Switch between °C/°F
  • Manufacturer's part: Voltcraft MINI IR 10
Type Keyring
Resolution 0.1°C
Temperature Range -33 to +500°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot