Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UP Mini 3D Printer

Order Code:  

25-0004

  Copy to clipboard
Brand: Tiertime  Copy to clipboard MPN: UP02  Copy to clipboard EAN-13: 6920907601015
  • Country of Origin:
 Report an error

Discontinued

The UP Mini 3D Printer has many of the features of its big brother, the UP Plus 2. The UP Mini is small in size, but BIG on features and produces professional quality prints.

With its robust enclosed steel construction, high quality bearings and a temperature stabilising build chamber, the UP Mini ensures safe and consistent build quality throughout the print process. The printer is supplied assembled and is ready to use with minimal set up. The USB interface provides simple print spooling and allows the computer to be unplugged or switched off once printing begins.


  • 'Click and Print Technology' for fast and accurate production of 3D models
  • Small machine size: (W) 240 x (D) 340 x (H) 355mm
  • Build volume: (W) 120 x (D) 120 x (H) 120mm
  • Print material: 1.75mm ABS filament or PLA filament
  • Easy to use software – import .STL files from your CAD software
  • Layer thickness: 0.20 / 0.25 / 0.30 / 0.35mm
  • Includes UP Mini 3D Printer, spool of filament, perforated build platforms, tool kit and manual

Note: when using PLA filament, please make sure your UP software is on version 2.11 or higher. This will allow you to select PLA mode. Download the latest versions from www.up3d.com.

Questions


*Question functionality currently disabled


02 May 2014 Question by: Rapid Customer | Product code: 25-0004
Q. Is the machine supplied with any ABS filiment?
A. Hi, thanks for your question. One reel of filament is supplied with the unit to get you started.

Reviews


Be the first to submit a review