Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP MIK-10 Mineral Insulated Immersion Probe 250mm x 1.5mm

Order Code:  

90-2742

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: MIK-10  Copy to clipboard
 Report an error

Discontinued

This Mineral Insulated Immersion Probe has a rounded tip suitable for semi solid and liquid temperature measurement. The probe comprises of a handle, 1m coiled cable and a K-Type mini plug.

A semi flexible construction allows the probe to be bent or shaped for hard to reach applications. They are suitable for use in corrosive material tests and high temperature molten metal measurements.


  • Probe Length 250mm
  • Diameter 1.5mm
  • Maximum Temperature 850°C
  • Supplied with 1m Coiled Cable and Fitted Mini Plug
Probe Type Thermocouple type K
Temperature Range N/A

Reviews


Be the first to submit a review