Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Midas Displays 3.5" TFT LCD Displays

A range of 3.5" TFT LCD displays that employ active matrix technology and have a transmissive, normally black display mode and white LED backlight. The QVGA resolution and low 3.3V input voltage make them suitable for devices such as camcorders, digital cameras and other electronic devices that require a high quality flat panel display.<br/><br/> The displays are available with a number of options, such as capacitive or resistive touchscreens, mounting lugs, etc.
  • 3.5" Display
  • QVGA
  • White on black mode
  • LED Backlight
  • Fully tested
  • High reliability
Order code61-616961-617061-617161-6172
Part numberMCT035H6X240320PWLMCT035AB0CW320240LMLMCT035AB0TW320240LMLMCT035AB0W320240LML
Type3.5" TFT 3.5" TFT 3.5" TFT 3.5" TFT
Touch screen-CapacitiveResistive-
Resolution240 x 320320 x 240320 x 240320 x 240
TFT Controller-SSD1963SSD1963SSD1963
DisplayMono8/16 bit RGB8/16 bit RGB8/16 bit RGB
BacklightLEDLEDLEDLED
Brightness500cd/m²250cd/m²200cd/m²300cd/m²
Viewing angle6 o'clockAll roundAll roundAll round
Temperature range-30°C to +80°C-20°C to +70°C-20°C to +70°C-20°C to +70°C
Connection-36-Way 0.5mm pitch36-Way 0.5mm pitch36-Way 0.5mm pitch
Panel size62.9 x 86.54 x 4.1mm93.5 x 66.44 x 8.53mm93.5 x 66.44 x 8.5mm93.5 x 66.44 x 7.3mm
Viewing area53.28 x 71.04mm73.1 x 55.5mm73.1 x 55.5mm73.1 x 55.5mm
Supply voltage3.3V3.3V3.3V3.3V

Order code61-617361-617461-617561-6176
Part numberMCT035G0CW320240LMLMCT035G0TW320240LMLMCT035G0W320240LMLMCT035G12W320240LML
Type3.5" TFT 3.5" TFT 3.5" TFT 3.5" TFT
Touch screenCapacitiveResistive--
Resolution320 x 240320 x 240320 x 240320 x 240
TFT Controller----
DisplayRGB ParallelRGB ParallelRGBRGB
BacklightLEDLEDLEDLED
Brightness250cd/m²200cd/m²300cd/m²350cd/m²
Viewing angleAll roundAll roundAll round12 o'clock
Temperature range-20°C to +70°C-20°C to +70°C-20°C to +70°C-20°C to +70°C
Connection40-Way 0.5mm pitch40-Way 0.5mm pitch40-Way 0.5mm pitch40-Way 0.5mm pitch
Panel size76.9 x 63.9 x 4.52mm76.9 x 63.9 x 4.36mm76.9 x 63.9 x 3.26mm76.9 x 63.9 x 3.26mm
Viewing area73.1 x 55.5mm73.1 x 55.5mm73.1 x 55.5mm73.1 x 55.5mm
Supply voltage3.3V3.3V3.3V3.3V