Comus MICSW Micro Proximity Switch

Order Code:

78-2074

Brand: Comus MPN: MICSW
Qty Unit Price (Ex VAT)
1+ £0.758
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 14 days

Rectangular micro reed proximity switch from Comus.


  • Operating distance of 10mm
  • Usually used to close circuits
  • Can be operated by a magnet or coil
  • Powered by a low voltage circuit
  • Low contact resistance
  • Life exceeding 20 million operations
  • Switching voltage 4V
  • Switching current 0.1A
  • Contact resistance 0.15R
  • Plastic housing
Contact Configuration NO
Connection Cable
Material Plastic
Operating Temperature -25 to +70°C
Protection Type UL
Sensor Type Proximity

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, November 10, 2015 | Question by: Rapid Customer | Product code: 78-2074
Q. Does this switch on light when magnet is moved away
A. Hi C Evans, thank you for your question. This switch has a normally open contact so when the magnet is near it makes the circuit and breaks the circuit again when the magnet is moved away.
Thursday, January 26, 2012 | Question by: Rapid Customer | Product code: 78-2074
Q. Does 78-2074 include the magnet?
A. Hi Martin, the magnet is 78-2106.

Reviews

Be the first to submit a review

Trustpilot