The Proxxon MICROMOT 60/E set includes everything you need to tackle a wide variety of tasks.
It includes a 12V mains adaptor and 34 high quality bits and cutters. These comprise a diamond grinding bit, a fine milling bit, 0.5 and 1mm micro-drills, a brass brush, 4 high-grade grinding bits, a polishing pad, 4 grinding wheels, 20 cutting discs and an arbour. Also included are 6 MICROMOT hardened steel collets ranging from 1 to 3.2mm. The set is housed in a tough storage/carry case.
The MICROMOT 60/E tool has a rotary speed variable from 5000 to 20,000 rpm and provides high torque at lower speeds. A diameter of only 35mm combined with low weight, the 12V Proxxon MICROMOT 60/E has great balance and is easy to handle. The soft grip makes for convenient, safe handling and the well-balanced motor, with ground spindle and collar bearing, make it a very smooth running machine.
The tool has a standard 20mm collar for stationary use with Proxxon drill stands MB 140/S and MB 200 as well as in the universal holder UHZ.
- Variable speed: 5000 to 20,000 rpm
- Soft grip nosepiece for comfort
- Slim, easily to handle
- Smooth running, balanced, quiet motor
- Weight: 230g
- Set includes:
- MICROMOT 60/E miniature power tool
- 12V mains adaptor
- 34 piece accessory set
- 6 collets: 1, 1.5, 2, 2.4, 3 and 3.2mm
- Tough storage case
| Type |
Building and engraving set |
| Supply |
12 |
| Chuck Size |
1, 1.5, 2, 2.4, 3 & 3.2 |
| Chuck Type |
Keyless Collet |
| Number of Accessories |
34 |
| Number of Batteries |
0 |
| Power Source |
12V Micromot PSU |
To use this facility please Sign In.
Sign In