Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey MIC1218 Interlocking Comfort Workshop Mat Set 1200 x 1800mm

Order Code:  

89-7486

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: MIC1218  Copy to clipboard EAN-13: 5051747560741
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 27/04/2024

Hard-wearing anti-slip EVA foam matting suitable for use in the workshop and machine room. Provides fatigue relief and insulation from cold concrete floors. Interlocks to make any length in units of 600mm. End section edges to prevent damage.

Model NoMIC1218
Contents:600 x 600mm Tiles (x6) 18 Edges
Nett Weight:2.56Kg
Size:1200 x 1800mm (6 Mat)
Thickness:11mm

Type Workshop set
Size 1200 x 1800mm
Material N/A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review