Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MFA 980D Series 35mm Single Ratio Spur Geared Motor Central Output Shaft

<p>The <b>980D</b> series is designed for heavier duty industrial and model applications. A robust, high quality motor with five carbon brushed poles and sintered bronze bearings produces high amounts of torque which is transmitted, via a metal gearbox incorporating sleeved bearings, to the &Oslash;6mm keyed output shaft. The gearbox has a metal cover included and the unit is mounted on a 1mm thick plated steel bracket.<br/><br/> </p>
  • Designed for heavy duty applications
  • Spur-geared gearbox
  • Metal gearbox cover included
  • Robust construction
  • Operating voltage 4.5 to 15V
  • Ø35mm
  • Keyed output shaft Ø6mm
  • MFA/Como 980D series
Motor data
TypeVoltageMotor output (max. efficency) (W)Torque (max. efficiency) (g.cm)Mftrs. part no.Order Code
6:1 ratio4.5 to 15V6.2165.3980D6137-1129
47:1 ratio4.5 to 15V6.2165.3980D47137-1130
156:1 ratio4.5 to 15V6.2165.3980D156137-1131
750:1 ratio4.5 to 15V6.2165.3980D750137-1132

Reduction table (rpm)
TypeSupply Voltage (4.5V)Supply Voltage (6V)Supply Voltage (9V)Supply Voltage (12V)Supply Voltage (15V)
6:1 ratio650900130018302250
47:1 ratio72108170204300
156:1 ratio2332516990
750:1 ratio4.46.611.614.518.5
*Question functionality currently disabled


07 January 2013 Question by: Rapid Customer | Product code: 37-1132
Q. What pullys can fit onto theswe motor shafts?
A. Hi David. Thank you for your question. None of the pulleys we offer have the correct bore size of (5.5mm) but the pulleys are made from plastic so could be drilled out to fit. Have a look at our range of pulleys.