Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MFA 949DRA Series 35mm Planetary Geared Motors Right Angle Drive

<p>These motors feature a right angled 1:1 final drive from a bevel geared planetary (epicyclic) gearbox driven by a high quality five pole carbon brushed motor. Reduction is via steel gears with the first stage being acetyl. These motors are designed for use in medium duty applications and are especially suitable in low noise applications.<br/><br/> The planetary gearbox provides the advantages of high efficiency, reduced size and weight, low maintenance, reversibility and a coaxial configuration that allows installation in line with a motor and a machine.<br/><br/> </p>
  • Designed for medium duty applications
  • Planetary (epicyclic) gearbox
  • Precise and robust bevel geared unit
  • 1:1 Final drive
  • Robust construction
  • Operating voltage 6 to 12V
  • Ø35mm
  • Keyed output shaft Ø6mm
  • MFA/Como 949DRA series
Motor data
TypeVoltageMotor output (max. efficency) (W)Torque (max. efficiency) (g.cm)Mftrs. part no.Order Code
100:1 ratio6 to 12V7.2110949DRA100137-1123
516:1 ratio6 to 12V7.2110949DRA516137-1124

Reduction table (rpm)
TypeSupply Voltage (6V)Supply Voltage (12V)
100:1 ratio3673
516:1 ratio714.5
*Question functionality currently disabled